
USB2AA250PUHFFR | |
|---|---|
DigiKey Part Number | USB2AA250PUHFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA250PUHFFR |
Description | CBL USB2.0 A PLUG TO A PLUG 8.2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 8.20' (2.50m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,95000 € | 107,95 € |
| 10 | 91,76800 € | 917,68 € |
| 30 | 84,93000 € | 2.547,90 € |
| 50 | 81,92740 € | 4.096,37 € |
| 100 | 78,64760 € | 7.864,76 € |
| Unit Price without VAT: | 107,95000 € |
|---|---|
| Unit Price with VAT: | 128,46050 € |

