
UCOMUSB3RCB | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3RCB-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3RCB |
Description | CONN RCPT FMALE 8POS CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3RCB Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Shell Finish Black Nickel |
Part Status Active | Color Black |
Connector Type | Features Heat Shrink |
Number of Positions 8 (Data) | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,43000 € | 369,43 € |
| 10 | 314,07700 € | 3.140,77 € |
| 25 | 302,02240 € | 7.550,56 € |
| Unit Price without VAT: | 369,43000 € |
|---|---|
| Unit Price with VAT: | 439,62170 € |

