
UCOMUSB3PTSUGA | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PTSUGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PTSUGA |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3PTSUGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.217" ~ 0.295" (5.50mm ~ 7.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Brass | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 € | 318,75 € |
| 10 | 270,99000 € | 2.709,90 € |
| 25 | 256,71680 € | 6.417,92 € |
| Unit Price without VAT: | 318,75000 € |
|---|---|
| Unit Price with VAT: | 379,31250 € |

