
UCOMUSB3PTCBGA | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PTCBGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PTCBGA |
Description | CONN PLUG MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black Nickel |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 (Data) | Cable Opening 0.217" ~ 0.295" (5.50mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Brass, Black Nickel |
Fastening Type Threaded | Applications Aerospace, Military |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 371,77800 € | 3.717,78 € |
| Unit Price without VAT: | 371,77800 € |
|---|---|
| Unit Price with VAT: | 442,41582 € |

