
UCOMUSB3PPSUGA | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PPSUGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PPSUGA |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3PPSUGA Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Cable Opening 0.217" ~ 0.295" (5.50mm ~ 7.50mm) |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass |
Termination Solder Cup | Applications Aerospace, Military |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,73000 € | 357,73 € |
| 10 | 304,13200 € | 3.041,32 € |
| 25 | 291,57960 € | 7.289,49 € |
| Unit Price without VAT: | 357,73000 € |
|---|---|
| Unit Price with VAT: | 425,69870 € |

