
UCOMUSB3PPSUB | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PPSUB-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PPSUB |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass |
Part Status Active | Features Coupling Nut, Heat Shrink |
Connector Type | Shielding |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 272,75500 € | 2.727,55 € |
| Unit Price without VAT: | 272,75500 € |
|---|---|
| Unit Price with VAT: | 324,57845 € |

