
UCOMUSB3PPSBB | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PPSBB-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PPSBB |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3PPSBB Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Shell Finish Black Nickel |
Part Status Active | Color Black |
Connector Type | Features Coupling Nut, Heat Shrink |
Number of Positions 8 (Data) | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Military |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,88000 € | 363,88 € |
| 10 | 309,36600 € | 3.093,66 € |
| 25 | 297,07200 € | 7.426,80 € |
| Unit Price without VAT: | 363,88000 € |
|---|---|
| Unit Price with VAT: | 433,01720 € |

