
UCOMUSB3PPCUGA | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PPCUGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PPCUGA |
Description | CONN PLUG MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Cable Opening 0.217" ~ 0.295" (5.50mm ~ 7.50mm) |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 349,29200 € | 3.492,92 € |
| Unit Price without VAT: | 349,29200 € |
|---|---|
| Unit Price with VAT: | 415,65748 € |

