
UCOM10G+PPSUB | |
|---|---|
DigiKey Part Number | 623-UCOM10G+PPSUB-ND |
Manufacturer | |
Manufacturer Product Number | UCOM10G+PPSUB |
Description | PLUG PUSH PULL SOLDER BAND-IT BR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOM10G+PPSUB Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Heat Shrink Adapter |
Number of Positions 8 (Data) | Shielding |
Shell Size - Insert 11 | Cable Opening 0.295" (7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Threaded | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,65000 € | 298,65 € |
| 10 | 253,89800 € | 2.538,98 € |
| 25 | 239,34240 € | 5.983,56 € |
| Unit Price without VAT: | 298,65000 € |
|---|---|
| Unit Price with VAT: | 355,39350 € |

