
UCOM10G+PPSGGA | |
|---|---|
DigiKey Part Number | 623-UCOM10G+PPSGGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOM10G+PPSGGA |
Description | PLUG PUSH PULL SOLDER W/ PE OD C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Features Backshell |
Shell Size - Insert 11 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Olive Drab Cadmium |
Fastening Type Latch Lock, Push-Pull | Applications Aviation, Marine, Military |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 321,81600 € | 3.218,16 € |
| Unit Price without VAT: | 321,81600 € |
|---|---|
| Unit Price with VAT: | 382,96104 € |

