
UCOM10G+PPCGGA | |
|---|---|
DigiKey Part Number | 623-UCOM10G+PPCGGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOM10G+PPCGGA |
Description | PLUG PUSH PULL CRIMP W/ PE OD CA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UCOM10G+PPCGGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull, Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.295" (7.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,88000 € | 374,88 € |
| 10 | 318,71700 € | 3.187,17 € |
| 25 | 306,54560 € | 7.663,64 € |
| Unit Price without VAT: | 374,88000 € |
|---|---|
| Unit Price with VAT: | 446,10720 € |

