
UCOM10G+PPCGB | |
|---|---|
DigiKey Part Number | 623-UCOM10G+PPCGB-ND |
Manufacturer | |
Manufacturer Product Number | UCOM10G+PPCGB |
Description | PLUG PUSH PULL BAND-IT OD CAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UCOM10G+PPCGB Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Features Backshell, Heat Shrink Adapter |
Shell Size - Insert 11 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.295" (7.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Push-Pull, Threaded | Contact Material Brass |
Orientation Keyed | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 € | 319,09 € |
| 10 | 271,28100 € | 2.712,81 € |
| 25 | 257,31760 € | 6.432,94 € |
| Unit Price without VAT: | 319,09000 € |
|---|---|
| Unit Price with VAT: | 379,71710 € |

