


UCOM-10G+ PTSGGA | |
|---|---|
DigiKey Part Number | APC1561-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ PTSGGA |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOM-10G+ PTSGGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Shell Size - Insert | 11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.295" (7.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,68000 € | 280,68 € |
| 10 | 238,62000 € | 2.386,20 € |
| 25 | 228,18960 € | 5.704,74 € |
| Unit Price without VAT: | 280,68000 € |
|---|---|
| Unit Price with VAT: | 334,00920 € |





