UCOM-10G+ PTCGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCOM-10G+ PTCGB
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 6/7: MicroCom

UCOM-10G+ PTCGB

DigiKey Part Number
UCOM-10G+PTCGB-ND
Manufacturer
Manufacturer Product Number
UCOM-10G+ PTCGB
Description
CONN PLUG MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
UCOM-10G+ PTCGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Data)
Shell Size - Insert
11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,78000 €240,78 €
10204,69800 €2.046,98 €
25192,96120 €4.824,03 €
Manufacturers Standard Package
Unit Price without VAT:240,78000 €
Unit Price with VAT:286,52820 €