
TVSCC19F | |
|---|---|
DigiKey Part Number | APC2044-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC19F |
Description | CONN PROTECTIVE COVER 19 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum | |
Features | Dust Tight, Self Closing, Shielded, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,27000 € | 36,27 € |
| 10 | 30,82200 € | 308,22 € |
| 25 | 28,89240 € | 722,31 € |
| 50 | 27,51440 € | 1.375,72 € |
| 100 | 26,20220 € | 2.620,22 € |
| Unit Price without VAT: | 36,27000 € |
|---|---|
| Unit Price with VAT: | 43,16130 € |

