
TVSCC15ZN | |
|---|---|
DigiKey Part Number | APC2048-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC15ZN |
Description | CONN PROTECTIVE COVER 15 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum | |
Features | Dust Tight, Self Closing, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,48000 € | 44,48 € |
| 10 | 37,80400 € | 378,04 € |
| 25 | 35,43840 € | 885,96 € |
| 50 | 33,74840 € | 1.687,42 € |
| Unit Price without VAT: | 44,48000 € |
|---|---|
| Unit Price with VAT: | 52,93120 € |

