
TVSCC15F | |
|---|---|
DigiKey Part Number | APC2042-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC15F |
Description | CONN PROTECTIVE COVER 15 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series III Square Flange Receptacle |
Manufacturer Amphenol Socapex | Shell Size - Insert 15 |
Series | Material Aluminum |
Packaging Bag | Features Dust Tight, Self Closing, Shielded, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 € | 34,44 € |
| 10 | 29,27000 € | 292,70 € |
| 25 | 28,37560 € | 709,39 € |
| Unit Price without VAT: | 34,44000 € |
|---|---|
| Unit Price with VAT: | 40,98360 € |

