
TVS07FCI1799SC | |
|---|---|
DigiKey Part Number | 623-TVS07FCI1799SC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07FCI1799SC |
Description | TVS07FCI1799SC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 23 | Shielding |
Shell Size - Insert 17-99 | Current Rating (Amps) 4.5A, 10A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 302,64600 € | 1.513,23 € |
| Unit Price without VAT: | 302,64600 € |
|---|---|
| Unit Price with VAT: | 360,14874 € |

