
TVS06RF17E6PB | |
|---|---|
DigiKey Part Number | 623-TVS06RF17E6PB-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RF17E6PB |
Description | TVS06RF17E6PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TVS06RF17E6PB Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold, Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 17-E6 | Current Rating (Amps) 0.5A, 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC/DC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 477,76100 € | 4.777,61 € |
| Unit Price without VAT: | 477,76100 € |
|---|---|
| Unit Price with VAT: | 568,53559 € |

