
TVPS00RF17E6SA | |
|---|---|
DigiKey Part Number | 623-TVPS00RF17E6SA-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF17E6SA |
Description | TVPS00RF17E6SA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TVPS00RF17E6SA Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold, Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 6 | Shielding |
Shell Size - Insert 17-E6 | Current Rating (Amps) 0.5A, 25A |
Mounting Type Panel Mount | Voltage Rating 500VAC/DC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 551,44300 € | 5.514,43 € |
| Unit Price without VAT: | 551,44300 € |
|---|---|
| Unit Price with VAT: | 656,21717 € |

