
TVPS00FCI1335PC | |
|---|---|
DigiKey Part Number | 623-TVPS00FCI1335PC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00FCI1335PC |
Description | TVPS00FCI1335PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 400VAC, 550VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,17800 € | 440,89 € |
| Unit Price without VAT: | 88,17800 € |
|---|---|
| Unit Price with VAT: | 104,93182 € |

