
TVPS00FCI1308PC | |
|---|---|
DigiKey Part Number | 623-TVPS00FCI1308PC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00FCI1308PC |
Description | TVPS00FCI1308PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,85800 € | 389,29 € |
| Unit Price without VAT: | 77,85800 € |
|---|---|
| Unit Price with VAT: | 92,65102 € |

