
TVPS00FCI0935SA | |
|---|---|
DigiKey Part Number | 623-TVPS00FCI0935SA-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00FCI0935SA |
Description | TVPS00FCI0935SA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert 9-35 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 400VAC, 550VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,05900 € | 430,59 € |
| Unit Price without VAT: | 43,05900 € |
|---|---|
| Unit Price with VAT: | 51,24021 € |

