
TVP02RW1105SCW52 | |
|---|---|
DigiKey Part Number | 623-TVP02RW1105SCW52-ND |
Manufacturer | |
Manufacturer Product Number | TVP02RW1105SCW52 |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Alignment Disc |
Number of Positions 5 | Shielding |
Shell Size - Insert 11-5 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Insert Material Thermoplastic |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,20600 € | 902,06 € |
| Unit Price without VAT: | 90,20600 € |
|---|---|
| Unit Price with VAT: | 107,34514 € |

