
TVP00WCI1304SC | |
|---|---|
DigiKey Part Number | 623-TVP00WCI1304SC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI1304SC |
Description | TVP00WCI1304SC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Shell Size - Insert 13-4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 121,71000 € | 608,55 € |
| Unit Price without VAT: | 121,71000 € |
|---|---|
| Unit Price with VAT: | 144,83490 € |

