
TVP00WCI0998PC | |
|---|---|
DigiKey Part Number | 623-TVP00WCI0998PC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI0998PC |
Description | TVP00WCI0998PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Shell Size - Insert 9-98 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,51400 € | 287,57 € |
| Unit Price without VAT: | 57,51400 € |
|---|---|
| Unit Price with VAT: | 68,44166 € |

