8 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP00UCOMUSB3SW11S

DigiKey Part Number
623-TVP00UCOMUSB3SW11S-ND
Manufacturer
Manufacturer Product Number
TVP00UCOMUSB3SW11S
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TVP00UCOMUSB3SW11S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Color
Olive Drab
Number of Positions
8 (Data)
Features
Heat Shrink
Shell Size - Insert
11
Shielding
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Applications
Aerospace, Military
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1285,06000 €285,06 €
10242,34100 €2.423,41 €
25227,45440 €5.686,36 €
Manufacturers Standard Package
Unit Price without VAT:285,06000 €
Unit Price with VAT:339,22140 €