
TV07WCI2116SC | |
|---|---|
DigiKey Part Number | 623-TV07WCI2116SC-ND |
Manufacturer | |
Manufacturer Product Number | TV07WCI2116SC |
Description | TV07WCI2116SC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding |
Shell Size - Insert 21-16 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation C | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 295,32200 € | 1.476,61 € |
| Unit Price without VAT: | 295,32200 € |
|---|---|
| Unit Price with VAT: | 351,43318 € |

