
TV06RW1308SCW52 | |
|---|---|
DigiKey Part Number | 623-TV06RW1308SCW52-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW1308SCW52 |
Description | 38999 THREADED VERSION PLUG ALTD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert 13-8 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation C | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,11100 € | 1.181,11 € |
| Unit Price without VAT: | 118,11100 € |
|---|---|
| Unit Price with VAT: | 140,55209 € |

