
TJT802006 | |
|---|---|
DigiKey Part Number | 623-TJT802006-ND |
Manufacturer | |
Manufacturer Product Number | TJT802006 |
Description | TJM FEEDTHRU MOUNTING TRACK 6 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 217,61680 € | 5.440,42 € |
| Unit Price without VAT: | 217,61680 € |
|---|---|
| Unit Price with VAT: | 258,96399 € |

