
TJT802004 | |
|---|---|
DigiKey Part Number | 623-TJT802004-ND |
Manufacturer | |
Manufacturer Product Number | TJT802004 |
Description | TJM FT MOUNTING TRACK, 4 POS, UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 133,59000 € | 3.339,75 € |
| Unit Price without VAT: | 133,59000 € |
|---|---|
| Unit Price with VAT: | 158,97210 € |

