
TJT801005 | |
|---|---|
DigiKey Part Number | 623-TJT801005-ND |
Manufacturer | |
Manufacturer Product Number | TJT801005 |
Description | TJM FEEDBACK MOUNTING TRACK COM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,63000 € | 67,63 € |
| 10 | 57,49300 € | 574,93 € |
| 25 | 53,89680 € | 1.347,42 € |
| 50 | 51,32660 € | 2.566,33 € |
| 100 | 48,88000 € | 4.888,00 € |
| Unit Price without VAT: | 67,63000 € |
|---|---|
| Unit Price with VAT: | 80,47970 € |


