
TJT703002 | |
|---|---|
DigiKey Part Number | TJT703002-ND |
Manufacturer | |
Manufacturer Product Number | TJT703002 |
Description | CONN RAIL 2.171" L X 1.12" W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 2.171" L x 1.120" W x 0.966" H (55.14mm x 30.48mm x 24.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,10000 € | 67,10 € |
| 10 | 57,03300 € | 570,33 € |
| 25 | 53,46480 € | 1.336,62 € |
| 50 | 50,91520 € | 2.545,76 € |
| 100 | 48,48820 € | 4.848,82 € |
| Unit Price without VAT: | 67,10000 € |
|---|---|
| Unit Price with VAT: | 79,84900 € |

