Image for TJSE22840 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJSE22840

DigiKey Part Number
TJSE22840-ND
Manufacturer
Manufacturer Product Number
TJSE22840
Description
CONN WIRE SPLICE RES SZ22 2"L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice, Resistor Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Wire Splice, Resistor
Contact Size
22
Module Capacity
2
Size / Dimension
2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25117,25520 €2.931,38 €
Unit Price without VAT:117,25520 €
Unit Price with VAT:139,53369 €