
TJSE20903 | |
|---|---|
DigiKey Part Number | TJSE20903-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20903 |
Description | CONN WIRE SPLICE RES SZ20 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,42040 € | 2.885,51 € |
| Unit Price without VAT: | 115,42040 € |
|---|---|
| Unit Price with VAT: | 137,35028 € |

