
TJSE20811 | |
|---|---|
DigiKey Part Number | TJSE20811-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20811 |
Description | CONN WIRE SPLICE RES SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 105,80440 € | 2.645,11 € |
| Unit Price without VAT: | 105,80440 € |
|---|---|
| Unit Price with VAT: | 125,90724 € |

