
TJSE20601 | |
|---|---|
DigiKey Part Number | TJSE20601-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20601 |
Description | CONN WIRE SPLICE DIODE SZ20 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 110,82720 € | 2.770,68 € |
| Unit Price without VAT: | 110,82720 € |
|---|---|
| Unit Price with VAT: | 131,88437 € |

