
TJSE20504 | |
|---|---|
DigiKey Part Number | TJSE20504-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20504 |
Description | CONN WIRE SPLICE DIODE RES SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Resistor Contact Size 20 |
Datasheet | Datasheet |
Category | Type Wire Splice, Diode Resistor |
Manufacturer Amphenol PCD | Contact Size 20 |
Series | Module Capacity 2 |
Packaging Box | Size / Dimension 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 140,55720 € | 3.513,93 € |
| Unit Price without VAT: | 140,55720 € |
|---|---|
| Unit Price with VAT: | 167,26307 € |

