
TJSE20121 | |
|---|---|
DigiKey Part Number | 623-TJSE20121-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20121 |
Description | SPLICE SINGLE, RSTR, 18 OHM IN-L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20 |
Category | Type Wire Splice, Resistor |
Manufacturer Amphenol PCD | Contact Size 20 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 2.125" L x 0.280" W x 0.280" H (53.98mm x 7.11mm x 7.11mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 112,08920 € | 2.802,23 € |
| Unit Price without VAT: | 112,08920 € |
|---|---|
| Unit Price with VAT: | 133,38615 € |

