
TJSE20106WC | |
|---|---|
DigiKey Part Number | 623-TJSE20106WC-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20106WC |
Description | SPLICE SINGLE, RSTR, 110 OHM IN- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.280" Dia x 2.125" L (7.11mm x 53.98mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 87,90800 € | 2.197,70 € |
| Unit Price without VAT: | 87,90800 € |
|---|---|
| Unit Price with VAT: | 104,61052 € |

