
TJSE20101WC | |
|---|---|
DigiKey Part Number | 623-TJSE20101WC-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20101WC |
Description | SPLICE SINGLE, RSTR, 22 OHM IN-L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.280" Dia x 2.125" L (7.11mm x 53.98mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,88480 € | 2.422,12 € |
| Unit Price without VAT: | 96,88480 € |
|---|---|
| Unit Price with VAT: | 115,29291 € |

