
TJS320900 | |
|---|---|
DigiKey Part Number | 623-TJS320900-ND |
Manufacturer | |
Manufacturer Product Number | TJS320900 |
Description | TJS SPLICE SIZE 20 SINGLE WC CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 12 | |
Module Capacity | 2 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| 10 | 24,81200 € | 248,12 € |
| 25 | 23,25920 € | 581,48 € |
| 50 | 22,14940 € | 1.107,47 € |
| 100 | 21,09310 € | 2.109,31 € |
| 250 | 19,77420 € | 4.943,55 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

