
TJS316901 | |
|---|---|
DigiKey Part Number | 623-TJS316901-ND |
Manufacturer | |
Manufacturer Product Number | TJS316901 |
Description | TJS SPLC SZ 16 DBL BUSSED WC C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 12 | |
Module Capacity | 2 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,46600 € | 1.111,65 € |
| Unit Price without VAT: | 44,46600 € |
|---|---|
| Unit Price with VAT: | 52,91454 € |

