
TJM222903 | |
|---|---|
DigiKey Part Number | 623-TJM222903-ND |
Manufacturer | |
Manufacturer Product Number | TJM222903 |
Description | TJM FEEDTHRU MODULE SIZE 22 LC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16, 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16, 22 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 664,58760 € | 16.614,69 € |
| Unit Price without VAT: | 664,58760 € |
|---|---|
| Unit Price with VAT: | 790,85924 € |

