Image for TJM220708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJM220708

DigiKey Part Number
TJM220708-ND
Manufacturer
Manufacturer Product Number
TJM220708
Description
CONN FEEDTHRU MOD SZ20 0.850" L
Customer Reference
Detailed Description
Connector Feedthru Module Contact Size 20
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Feedthru Module
Contact Size
20
Module Capacity
10
Size / Dimension
0.850" L x 0.390" W x 1.492" H (21.59mm x 9.91mm x 37.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.