
TJM216903 | |
|---|---|
DigiKey Part Number | 623-TJM216903-ND |
Manufacturer | |
Manufacturer Product Number | TJM216903 |
Description | TJM FEEDTHRU MODULE SIZE 16 WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 14, 16 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 14, 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 180,82680 € | 4.520,67 € |
| Unit Price without VAT: | 180,82680 € |
|---|---|
| Unit Price with VAT: | 215,18389 € |

