
TJM216708 | |
|---|---|
DigiKey Part Number | TJM216708-ND |
Manufacturer | |
Manufacturer Product Number | TJM216708 |
Description | CONN FEEDTHRU MOD SZ16 1.170" L |
Customer Reference | |
Detailed Description | Connector Feedthru Module Contact Size 16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedthru Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 1.170" L x 0.850" W x 1.862" H (29.72mm x 21.59mm x 47.29mm) | |
Base Product Number |

