
TJM212701 | |
|---|---|
DigiKey Part Number | TJM212701-ND |
Manufacturer | |
Manufacturer Product Number | TJM212701 |
Description | CONN FEEDTHRU MOD SZ12 1.170" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Feedthru Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedthru Module | |
Contact Size | 12 | |
Module Capacity | 8 | |
Size / Dimension | 1.170" L x 0.850" W x 1.862" H (29.72mm x 21.59mm x 47.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 292,18440 € | 7.304,61 € |
| Unit Price without VAT: | 292,18440 € |
|---|---|
| Unit Price with VAT: | 347,69944 € |

