
TJM122810 | |
|---|---|
DigiKey Part Number | 623-TJM122810-ND |
Manufacturer | |
Manufacturer Product Number | TJM122810 |
Description | TJM FEEDBACK MODULE SIZE 22 LC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16, 22 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,85800 € | 1.146,45 € |
| Unit Price without VAT: | 45,85800 € |
|---|---|
| Unit Price with VAT: | 54,57102 € |

