
TJM120908 | |
|---|---|
DigiKey Part Number | 623-TJM120908-ND |
Manufacturer | |
Manufacturer Product Number | TJM120908 |
Description | TJM FEEDBACK MODULE SIZE 20 WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16, 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 16, 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 € | 67,61 € |
| 10 | 57,46900 € | 574,69 € |
| 25 | 53,87360 € | 1.346,84 € |
| 50 | 51,30460 € | 2.565,23 € |
| 100 | 48,85910 € | 4.885,91 € |
| Unit Price without VAT: | 67,61000 € |
|---|---|
| Unit Price with VAT: | 80,45590 € |

